Schneider Electric 480 V 4.33 W Servo Motor, 3000 rpm, 103.6 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 655-274
- Mfr. Part No.:
- BSH1404P12F2P
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR30,836.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,836.35 |
*price indicative
- RS Stock No.:
- 655-274
- Mfr. Part No.:
- BSH1404P12F2P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 103.6Nm | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 3000rpm | |
| Power Rating | 4.33W | |
| Stall Torque | 32.1Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 420.5mm | |
| Width | 270 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 103.6Nm | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 3000rpm | ||
Power Rating 4.33W | ||
Stall Torque 32.1Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 420.5mm | ||
Width 270 mm | ||
Series BSH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is engineered for optimal performance and efficiency in industrial applications. Designed with a maximum mechanical speed of 4000 rpm, it is capable of delivering up to 33.4 N.m of continuous stall torque, making it suitable for rigorous operational demands. The device incorporates a keyed shaft for secure coupling and features a holding brake for enhanced control. With an IP50 rating, this motor is constructed to withstand challenging environments while ensuring reliable functionality. Its advanced feedback system boasts a resolution of 131072 points per turn and 4096 turns, providing precise motion control. Emphasising compatibility, this servo motor integrates effortlessly with the Lexium 05 and 32 series, making it versatile for various setups.
Maximum mechanical speed of 4000 rpm ensures high performance in demanding applications
Continuous stall torque of 33.4 N.m for sustained operational efficiency
Keyed shaft design secures couplings for reliable connections
Built-in holding brake offers enhanced control during operation
IP50 rated construction ensures protection against dust and contact
Advanced feedback resolution of 131072 points per turn provides superior precision
Compatible with Lexium 05 and 32 series for easy integration into existing systems
Electrical connection features rotatable right-angled connectors for flexible installation
Natural convection cooling type enhances motor lifespan by reducing thermal stress
Related links
- Schneider Electric 480 V 4.33 W Servo Motor 103.6 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 250/700 V 1100 W Servo Motor 28.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 250/700 V 1450 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 9800 W Servo Motor 230 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

