Schneider Electric 480 V 0.97 W Servo Motor, 3000 rpm, 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-473
- Mfr. Part No.:
- BSH0553P01A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR7,351.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,351.23 |
*price indicative
- RS Stock No.:
- 654-473
- Mfr. Part No.:
- BSH0553P01A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.87Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480 V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.97W | |
| Stall Torque | 1.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 176.5mm | |
| Width | 180 mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.87Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480 V | ||
Output Speed 3000rpm | ||
Power Rating 0.97W | ||
Stall Torque 1.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 176.5mm | ||
Width 180 mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in automation applications, boasting a maximum mechanical speed of 9000 rpm. This high-efficiency motor features advanced technology, ensuring optimal torque delivery and reliability. Its robust continuous stall torque capability of up to 1.3 N.m and peak stall torque reaching 3.5 N.m caters to various industrial demands. Designed with an untapped shaft and without a brake, it meets stringent IP50 standards for protection. The compact dimensions and lightweight design allow for versatile installation, making it an ideal choice for an array of robotics and machinery systems.
Continuous stall torque of 1.3 N.m for reliable operation
High peak torque of 3.5 N.m for demanding applications
Nominal output power of 400 W for efficient energy use
Speed feedback resolution of 131072 points/turn for precision control
Mechanical design suited for International standard flanges
Durable construction with IP50 rating for moderate protection
Natural convection cooling ensures efficient thermal management
Single turn SinCos Hiperface feedback for enhanced performance
Rotatable right-angled electrical connection for flexible installation
Related links
- Schneider Electric 480 V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 9800 W Servo Motor 230 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

