Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 655-129
- Mfr. Part No.:
- BMH1401P22A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR14,962.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,962.51 |
*price indicative
- RS Stock No.:
- 655-129
- Mfr. Part No.:
- BMH1401P22A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 30.8Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 2.85W | |
| Stall Torque | 10.3Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 152mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, WEEE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 30.8Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 2.85W | ||
Stall Torque 10.3Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 152mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, WEEE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exemplary performance for precise motion control applications. Designed with a maximum mechanical speed of 4000 rpm, this high-efficiency motor offers continuous stall torque up to 10.3 Nm, ensuring robust performance across different configurations. Its compatibility with both single-phase and three-phase systems makes it versatile for various industrial uses. The innovative design incorporates IP65/IP67 protection, allowing for reliability in challenging environments. This motor stands out with features such as a smooth shaft end and a professional standard flange, making it ideal for seamless integration into your automation solutions.
Continuous stall torque provides consistency in performance under varying loads
Peak stall torque of 30.8 Nm accommodates momentary heavy demands
Nominal output power of 2400 W ensures efficient energy use across applications
Multiturn SinCos Hiperface feedback type supports high accuracy in positioning
The IP65 and IP67 ratings ensure operational reliability in dust and moisture-prone environments
Smooth shaft end design simplifies installation and enhances coupling ease
Electrical connection features rotatable right-angled connectors for flexible configurations
Natural convection cooling enhances reliability while reducing maintenance
Manufacturer's commitment to environmental sustainability supports responsible operations
The compact size and light weight of 8 kg facilitate easy handling and installation
Related links
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

