Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 655-130
- Mfr. Part No.:
- BMH1401P36F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR14,045.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,045.18 |
*price indicative
- RS Stock No.:
- 655-130
- Mfr. Part No.:
- BMH1401P36F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 30.8Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 4000rpm | |
| Power Rating | 2.85W | |
| Stall Torque | 10.3Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 187mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 30.8Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 4000rpm | ||
Power Rating 2.85W | ||
Stall Torque 10.3Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 187mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance with a maximum mechanical speed of up to 4000 rpm, catering to both single-phase and three-phase requirements. This robust motor offers continuous stall torque of 10.3 N.m, ensuring reliable operation during rigorous applications. Its IP65/IP67 rating guarantees protection against dust and water, making it suitable for challenging environments. Built with a keyed shaft for stable connection, the motor features advanced speed feedback resolution of 32768 points per turn, promoting precision in control. The integration of holding brakes enhances safety and performance, offering seamless functionality even under load. Designed for use in various industrial applications, this motor exemplifies durability and efficiency in motion control.
Maximum mechanical speed of 4000 rpm for high-performance applications
Continuous stall torque of 10.3 N.m ensures reliable operation
IP65 standard and IP67 with an optional kit for superior environmental protection
Speed feedback resolution of 32768 points/turn for precise control
Built-in holding brake enhances safety and operational reliability
Compatible with single-phase and three-phase setups for versatile use
Keyed shaft design for stable and secure connections
International standard flange for easy mounting support
Optimised for Lexium 32 compatibility, enhancing system integration
Engineered to meet rigorous industrial standards, ensuring long-lasting performance
Related links
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 2900 W Servo Motor 27.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 3900 W Servo Motor 60.1 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 4100 W Servo Motor 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

