Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 196-242
- Mfr. Part No.:
- EMMT-AS-190-LR-HT-R3SB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR38,881.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38,881.27 |
*price indicative
- RS Stock No.:
- 196-242
- Mfr. Part No.:
- EMMT-AS-190-LR-HT-R3SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 183.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1654rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 49.7 A | |
| Series | EMMT-AS | |
| Standards/Approvals | RoHS, UKCA, UL E342973, cULus, CE, RCM trademark, IEC 60034, EN | |
| Rotor Inertia | 195kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 183.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 1654rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 49.7 A | ||
Series EMMT-AS | ||
Standards/Approvals RoHS, UKCA, UL E342973, cULus, CE, RCM trademark, IEC 60034, EN | ||
Rotor Inertia 195kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor stands as a pinnacle of advanced technology and precision engineering. Designed for diverse industrial applications, it provides remarkable performance with efficient energy consumption. With an impressive operational temperature range and robust build quality, it is optimal for environments where reliability is paramount. Elevating your automation capabilities, this motor excels in speed, torque, and control, ensuring seamless integration into your machinery.
Low noise emissions enhance the working environment for operators
Integrated digital motor temperature monitoring promotes safety and reliability
Multiple interface options facilitate easy connection and integration
Excellent corrosion resistance extends its life in challenging environments
Adaptive mounting positions allow for versatile installation
Superior bearing lifetime ensures minimal maintenance and reduced operational costs
Efficient energy consumption aids in overall cost savings and sustainability
Related links
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
