Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque

Subtotal (1 unit)*

MYR22,300.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,300.81

*price indicative

RS Stock No.:
196-010
Mfr. Part No.:
EMMT-AS-150-MR-HV-R3MB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

60Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

5051rpm

Power Rating

4948W

Stall Torque

33Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

50 A

Series

EMMT-AS

Standards/Approvals

RoHS, CE, cULus, EN, IEC 60034, RCM trademark, UKCA, UL E342973

Rotor Inertia

46.9kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor exemplifies high performance and adaptability across various applications. This power packed component integrates seamlessly with existing systems, boasting a nominal operating voltage of 680 V. Its advanced features, such as digital motor temperature transmission via EnDat 2.2, ensure accurate monitoring and enhanced reliability. The robust design meets stringent standards, including IEC 60034, and provides exceptional torque output, ensuring precise control and precision for complex tasks.

Exceptional vibration and shock resistance contribute to durability

RoHS compliant materials ensure environmental safety

Long bearing lifetime under nominal conditions enhances reliability

Integrated rotor position sensor allows for precise position feedback

High nominal power rating guarantees impressive operational efficiency

Robust protection against environmental factors improves longevity

Advanced cooling features help maintain performance in demanding conditions

Related links