RS PRO Black Server Rack Shelves, 1 U, 15kg Load, 482mm x 250 mm x 250 mm
- RS Stock No.:
- 749-233
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR94.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 39 unit(s) shipping from 18 December 2026
- Plus 40 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR94.41 |
*price indicative
- RS Stock No.:
- 749-233
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Server Rack Shelves | |
| Sub Type | Server Rack Cabinet Shelf | |
| Rack Unit | 1U | |
| Depth | 250mm | |
| Maximum Depth | 250mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 15kg | |
| Finish | Electrostatically Powder Coated | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Server Rack Shelves | ||
Sub Type Server Rack Cabinet Shelf | ||
Rack Unit 1U | ||
Depth 250mm | ||
Maximum Depth 250mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 15kg | ||
Finish Electrostatically Powder Coated | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Width 482mm | ||
- COO (Country of Origin):
- TR
RS PRO 1U Server Rack Shelf Steel
The RS PRO 1U Server Rack Shelf is designed to provide a sturdy and reliable solution for mounting equipment within server racks. Made from high-quality steel, this shelf is Ideal for supporting a maximum load of 15 kg, making it suitable for various IT and networking applications. Its electrostatically powder-coated finish ensures durability and a professional appearance.
Features and Benefits
Material: Steel construction offers strength and durability.
Ventilated: Allows for efficient airflow to keep equipment cool.
Finish: Electrostatically powder-coated for enhanced protection and longevity.
Load Capacity: Supports up to 15 kg, accommodating various equipment.
Size: 1U height fits standard server racks, optimizing space.
Compliance: Meets RoHS standards for environmental safety.
Ventilated: Allows for efficient airflow to keep equipment cool.
Finish: Electrostatically powder-coated for enhanced protection and longevity.
Load Capacity: Supports up to 15 kg, accommodating various equipment.
Size: 1U height fits standard server racks, optimizing space.
Compliance: Meets RoHS standards for environmental safety.
Applications
Data centres
IT and networking installations
Telecommunications
Server rooms
IT and networking installations
Telecommunications
Server rooms
Additional Information
Colour: Black
Dimensions: 482 mm width x 44 mm height x 250 mm depth
Maximum Depth: 250 mm
Rack Unit: 1U
Standards: RoHS compliant
Dimensions: 482 mm width x 44 mm height x 250 mm depth
Maximum Depth: 250 mm
Rack Unit: 1U
Standards: RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Multimedia Connect 49PM1U Series Black Shelf 15kg Load, 482mm x 250 mm
- RS PRO Black Server Rack Shelves 15kg Load, 482mm x 200 mm x 200 mm
- RS PRO Black Server Rack Shelves 15kg Load, 482mm x 550 mm x 550 mm
- RS PRO Black Server Rack Shelves 10kg Load, 482mm x 400 mm x 400 mm
- RS PRO Black Server Rack Shelves 10kg Load, 482mm x 300 mm x 300 mm
- StarTech.com Black Shelf 15kg Load, 17.4mm x 178 mm
- nVent SCHROFF Grey Cantilever Shelf 15kg Load, 430mm x 250 mm x 26 mm
- Aten RA1 Series Black Server Rack Shelves 90kg Load, 482mm x 700 mm x 1.2 m x 1 m

