RS PRO Black Server Rack Shelves, 2 U, 15kg Load, 482mm x 550 mm x 550 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR171.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 18 December 2026
  • Plus 20 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR171.73

*price indicative

RS Stock No.:
749-237
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Server Rack Cabinet Shelf

Product Type

Server Rack Shelves

Rack Unit

2U

Maximum Depth

550mm

Depth

550mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

15kg

Height

88mm

Finish

Electrostatically Powder Coated

Width

482mm

Standards/Approvals

RoHS

COO (Country of Origin):
TR

RS PRO 2U Server Rack Cabinet Shelf


The RS PRO 2U Server Rack Cabinet Shelf is designed to provide robust support for your server equipment. Made from Durable steel and finished with an electrostatically powder-coated surface, this shelf ensures long-lasting performance and reliability. Ideal for data centres and IT environments, it supports a maximum load of 15 kg.

Features and Benefits


Material: Steel construction for enhanced durability and strength
Finish: Electrostatically powder-coated for corrosion resistance
Ventilated: Allows for efficient airflow to prevent overheating
Load Capacity: Supports up to 15 kg for versatile equipment storage
Size: 2U height for compatibility with standard server racks
Dimensions: 482 mm width and 550 mm depth for ample space

Applications


Data centres
IT infrastructure
Network equipment storage

Additional Information


Complies with RoHS standards for environmental safety

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy