RS PRO Black Server Rack Shelves, 1 U, 15kg Load, 482mm x 200 mm x 200 mm
- RS Stock No.:
- 749-232
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR85.78
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 December 2026
- Plus 60 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.78 |
*price indicative
- RS Stock No.:
- 749-232
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Server Rack Shelves | |
| Sub Type | Server Rack Cabinet Shelf | |
| Rack Unit | 1U | |
| Maximum Depth | 200mm | |
| Depth | 200mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 15kg | |
| Finish | Electrostatically Powder Coated | |
| Height | 44mm | |
| Width | 482mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Server Rack Shelves | ||
Sub Type Server Rack Cabinet Shelf | ||
Rack Unit 1U | ||
Maximum Depth 200mm | ||
Depth 200mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 15kg | ||
Finish Electrostatically Powder Coated | ||
Height 44mm | ||
Width 482mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 1U Server Rack Cabinet Shelf
This RS PRO 1U Server Rack Cabinet Shelf is designed to provide a sturdy and reliable solution for mounting equipment within a server rack. Constructed from steel and finished with an electrostatically powder-coated surface, this shelf ensures durability and a professional appearance. Its ventilated design allows for efficient airflow, helping to maintain optimal temperatures for your equipment.
Features and Benefits
Material: Steel construction offers strength and durability.
Finish: Electrostatically powder-coated for a professional and long-lasting finish.
Ventilated: Enhances airflow to maintain equipment temperature.
Load Capacity: Supports up to 15 kg, accommodating various equipment types.
Rack Unit: 1U design fits standard server racks.
Dimensions: 482 mm width, 200 mm depth, and 44 mm height for versatile equipment placement.
Compliance: RoHS compliant for environmental and safety standards.
Finish: Electrostatically powder-coated for a professional and long-lasting finish.
Ventilated: Enhances airflow to maintain equipment temperature.
Load Capacity: Supports up to 15 kg, accommodating various equipment types.
Rack Unit: 1U design fits standard server racks.
Dimensions: 482 mm width, 200 mm depth, and 44 mm height for versatile equipment placement.
Compliance: RoHS compliant for environmental and safety standards.
Applications
Data centres
Telecommunications
IT infrastructure
Network equipment housing
Telecommunications
IT infrastructure
Network equipment housing
Additional Information
RoHS compliant ensuring adherence to environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Server Rack Shelves 15kg Load, 482mm x 250 mm x 250 mm
- Multimedia Connect 49PM1U Series Black Shelf 15kg Load, 482mm x 250 mm
- RS PRO Black Server Rack Shelves 15kg Load, 482mm x 550 mm x 550 mm
- RS PRO Black Server Rack Shelves 10kg Load, 482mm x 300 mm x 300 mm
- RS PRO Black Server Rack Shelves 10kg Load, 482mm x 400 mm x 400 mm
- StarTech.com Black Shelf 15kg Load, 17.4mm x 178 mm
- Aten RA1 Series Black Server Rack Shelves 90kg Load, 482mm x 700 mm x 1.2 m x 1 m
- Legrand Linkeo Series Black Fixed Shelf 15kg Load, 435mm x 200 mm x 200 mm

