Aten RA1 Series Black Server Rack Shelves, 1 U, 90kg Load, 482mm x 700 mm x 1.2 m x 1 m
- RS Stock No.:
- 866-971
- Mfr. Part No.:
- RA1201B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR585.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR585.11 |
*price indicative
- RS Stock No.:
- 866-971
- Mfr. Part No.:
- RA1201B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Sub Type | Rack Shelf | |
| Product Type | Server Rack Shelves | |
| Rack Unit | 1U | |
| Minimum Depth | 1m | |
| Depth | 700mm | |
| Maximum Depth | 1.2m | |
| Adjustable Depth | Yes | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 90kg | |
| Height | 44mm | |
| Width | 482mm | |
| Standards/Approvals | ECA | |
| Series | RA1 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Sub Type Rack Shelf | ||
Product Type Server Rack Shelves | ||
Rack Unit 1U | ||
Minimum Depth 1m | ||
Depth 700mm | ||
Maximum Depth 1.2m | ||
Adjustable Depth Yes | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 90kg | ||
Height 44mm | ||
Width 482mm | ||
Standards/Approvals ECA | ||
Series RA1 | ||
RoHS Status: Exempt
The Aten Adjustable Rack Shelf designed to support IT equipment securely within a rack, providing essential stability for components like servers and network switches.
Supports IT equipment with a total load capacity of up to 90 kg
Compatible with a range of 19-inch, server, and network racks
Flexibly mounts at any height on adjustable vertical rails
Available in stylish white and black variants
Related links
- Aten RA1 Series Black Server Rack Shelves 90kg Load, 482mm x 700 mm x 1200 mm x 900 mm
- Aten RA1 Series White Server Rack Shelves 90kg Load, 482mm x 700 mm x 1000 mm x 900 mm
- Aten RA1 Series White Server Rack Shelves 482mm x 700 mm x 1200 mm x 1000 mm
- Multimedia Connect 49PM1U Series Black Shelf 15kg Load, 482mm x 250 mm
- StarTech.com Black Shelf 22.7kg Load, 482mm x 610 mm x 744 mm x 510 mm
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 550mm x 482 mm x 1200 mm x 900 mm
- StarTech.com UNI Series Black Shelf 22.7kg Load, 482mm x 762 mm x 744 mm x 510 mm
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
