RS PRO Server Cabinet 150 mm, 550 mm 450 mm
- RS Stock No.:
- 749-231
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR397.95
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR397.95 |
*price indicative
- RS Stock No.:
- 749-231
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Door Type | Opaque | |
| Product Type | Server Cabinet | |
| Mount Type | Wall Mount | |
| External Height | 450mm | |
| External Depth | 150mm | |
| External Width | 550mm | |
| Frame Depth | 150mm | |
| IP Rating | IP20 | |
| Colour | RAL 9005 | |
| External Case Material | Steel | |
| Standards/Approvals | CE Marking / 2014/30/EU / 2014/35/EU / 2011/65/EU (RoHS II) / EN 61587-1 / EN IEC 60297 Series / EN IEC 60917 Series / EIA/ECA-310-D/E / EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Door Type Opaque | ||
Product Type Server Cabinet | ||
Mount Type Wall Mount | ||
External Height 450mm | ||
External Depth 150mm | ||
External Width 550mm | ||
Frame Depth 150mm | ||
IP Rating IP20 | ||
Colour RAL 9005 | ||
External Case Material Steel | ||
Standards/Approvals CE Marking / 2014/30/EU / 2014/35/EU / 2011/65/EU (RoHS II) / EN 61587-1 / EN IEC 60297 Series / EN IEC 60917 Series / EIA/ECA-310-D/E / EN IEC 62262 | ||
- COO (Country of Origin):
- TR
The RS PRO Server cabinet is designed to store and secure equipment, ensuring restricted access to unauthorized personnel. It is commonly used in offices, hospitals, factories, and airports to house sensitive devices such as DVR systems and servers.
Ventilation
Moving Device holder
Metal Front Door
Front Door O-Lock
Screen mounting connection holes
Cable Entry: Microjoint
Related links
- RS PRO 1 U-Rack Server Cabinet 150 mm, 580 mm 550 mm
- RS PRO Server Cabinet 100 mm, 450 mm 350 mm
- RS PRO 9 U-Rack Server Cabinet 450 mm, 600 mm 510 mm
- RS PRO 2 U-Rack Server Cabinet 200 mm, 580 mm 550 mm
- nVent SCHROFF Steel Cable Entry Panel for Use with Server Cabinet 43.6 mm 32mm
- StarTech.com 9 U-Rack Server Cabinet 600 mm, 450 mm 511 mm
- StarTech.com 26 U-Rack Server Cabinet 580 mm, 550 mm 1265 mm
- RS PRO 6 U-Rack Server Cabinet 560 mm, 600 mm 366 mm

