RS PRO Server Cabinet 100 mm, 450 mm 350 mm

N

Subtotal (1 unit)*

MYR359.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR359.07

*price indicative

RS Stock No.:
749-230
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Server Cabinet

Door Type

Opaque

Mount Type

Wall Mount

External Height

350mm

External Depth

100mm

External Width

450mm

Frame Depth

100mm

IP Rating

IP20

Colour

RAL 9005

External Case Material

Steel

Standards/Approvals

CE Marking / 2014/30/EU / 2014/35/EU / 2011/65/EU (RoHS II) / EN 61587-1 / EN IEC 60297 Series / EN IEC 60917 Series / EIA/ECA-310-D/E / EN IEC 62262

COO (Country of Origin):
TR
The RS PRO Server cabinet is designed to store and secure equipment, ensuring restricted access to unauthorized personnel. It is commonly used in offices, hospitals, factories, and airports to house sensitive devices such as DVR systems and servers.

Ventilation

Moving Device holder

Metal Front Door

Front Door O-Lock

Screen mounting connection holes

Cable Entry: Microjoint

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy