RS PRO 5 U-Rack Server Cabinet 475 mm, 537 mm 146 mm
- RS Stock No.:
- 749-219
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR660.96
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR660.96 |
*price indicative
- RS Stock No.:
- 749-219
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Unit | 5U | |
| Door Type | Transparent | |
| Product Type | Server Cabinet | |
| Mount Type | Wall Mount | |
| External Height | 146mm | |
| External Depth | 475mm | |
| External Width | 537mm | |
| Frame Depth | 475mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Unit 5U | ||
Door Type Transparent | ||
Product Type Server Cabinet | ||
Mount Type Wall Mount | ||
External Height 146mm | ||
External Depth 475mm | ||
External Width 537mm | ||
Frame Depth 475mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 5U Wall Mount Server Cabinet
The RS PRO 5U Wall Mount Server Cabinet is designed for secure and efficient housing of server equipment. With a robust steel construction and a transparent door, it provides both durability and easy monitoring of internal components. Ideal for environments where space is at a premium, this cabinet offers a Compact solution for server management.
Features and Benefits
Steel Construction: Ensures durability and long-lasting performance.
Transparent Door: Allows for easy monitoring of equipment without opening the cabinet.
Wall Mount Design: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Provides Basic protection against dust and accidental contact.
5U Rack Unit: Accommodates multiple server units, optimizing space usage.
Drop Sticker Logo: Customizable branding option for easy identification.
Transparent Door: Allows for easy monitoring of equipment without opening the cabinet.
Wall Mount Design: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Provides Basic protection against dust and accidental contact.
5U Rack Unit: Accommodates multiple server units, optimizing space usage.
Drop Sticker Logo: Customizable branding option for easy identification.
Applications
Data Centres
Telecommunications
IT Infrastructure
Network Closets
Telecommunications
IT Infrastructure
Network Closets
Additional Information
Complies with 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU standards.
CE marked for safety and compliance.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 standards.
CE marked for safety and compliance.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- StarTech.com 8 U-Rack Server Cabinet 644 mm, 383 mm 941 mm
- RS PRO 12 U-Rack Server Cabinet 560 mm, 600 mm 621 mm
- StarTech.com 9 U-Rack Server Cabinet 551 mm, 551 mm 505 mm
- StarTech.com 6 U-Rack Server Cabinet 645 mm, 294 mm 941 mm
- RS PRO 1 U-Rack Server Cabinet 150 mm, 580 mm 550 mm
- HellermannTyton Connectivity 3 U-Rack Server Cabinet 278 mm, 590 mm 225 mm
- StarTech.com 26 U-Rack Server Cabinet 580 mm, 550 mm 1265 mm
- RS PRO 6 U-Rack Server Cabinet 300 mm, 306 mm 304.1 mm

