RS PRO 6 U-Rack Server Cabinet 300 mm, 306 mm 304.1 mm
- RS Stock No.:
- 749-218
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR377.77
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR377.77 |
*price indicative
- RS Stock No.:
- 749-218
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Door Type | Transparent | |
| Product Type | Server Cabinet | |
| Rack Unit | 6U | |
| Mount Type | Wall Mount | |
| External Height | 304.1mm | |
| External Depth | 300mm | |
| External Width | 306mm | |
| Frame Depth | 300mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Door Type Transparent | ||
Product Type Server Cabinet | ||
Rack Unit 6U | ||
Mount Type Wall Mount | ||
External Height 304.1mm | ||
External Depth 300mm | ||
External Width 306mm | ||
Frame Depth 300mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 6U Transparent Door Server Cabinet
The RS PRO 6U Transparent Door Server Cabinet is designed for efficient and secure housing of network equipment. With a robust steel construction and a transparent door, it offers both durability and easy monitoring of internal components. Ideal for wall mounting, this server cabinet is perfect for environments where space is at a premium.
Features and Benefits
Steel Construction: Provides strength and durability for long-term use.
Transparent Door: Allows for easy Visual inspection of equipment without opening the cabinet.
Wall Mount Design: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
6U Rack Space: Accommodates a variety of network equipment.
Drop Sticker Logo: Customisable branding option for corporate environments.
Transparent Door: Allows for easy Visual inspection of equipment without opening the cabinet.
Wall Mount Design: Saves floor space and is Ideal for Compact environments.
IP20 Rating: Offers protection against solid objects larger than 12.5 mm.
6U Rack Space: Accommodates a variety of network equipment.
Drop Sticker Logo: Customisable branding option for corporate environments.
Applications
Data Centres
Telecommunications
IT Infrastructure
Network Closets
Telecommunications
IT Infrastructure
Network Closets
Additional Information
Complies with 2011/65/EU RoHS II and other relevant standards.
CE marked for compliance with European safety regulations.
CE marked for compliance with European safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6 U-Rack Server Cabinet 560 mm, 600 mm 366 mm
- RS PRO 6 U-Rack Server Cabinet 400 mm, 600 mm 366 mm
- StarTech.com 6 U-Rack Server Cabinet 645 mm, 294 mm 941 mm
- StarTech.com 6 U-Rack Server Cabinet 450 mm, 600 mm 371 mm
- APC NetShelter WX Series 6 U-Rack Server Cabinet, 599 mm 356 mm
- StarTech.com 9 U-Rack Server Cabinet 551 mm, 551 mm 505 mm
- StarTech.com 26 U-Rack Server Cabinet 580 mm, 550 mm 1265 mm
- RS PRO 8 U-Rack Server Cabinet 475 mm, 537 mm 146 mm

