RS PRO 1 U-Rack Server Cabinet 150 mm, 580 mm 550 mm
- RS Stock No.:
- 749-220
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR798.43
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR798.43 |
*price indicative
- RS Stock No.:
- 749-220
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Unit | 1U | |
| Product Type | Server Cabinet | |
| Door Type | Opaque | |
| Mount Type | Wall Mount | |
| External Height | 550mm | |
| External Depth | 150mm | |
| External Width | 580mm | |
| Frame Depth | 150mm | |
| IP Rating | IP20 | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Unit 1U | ||
Product Type Server Cabinet | ||
Door Type Opaque | ||
Mount Type Wall Mount | ||
External Height 550mm | ||
External Depth 150mm | ||
External Width 580mm | ||
Frame Depth 150mm | ||
IP Rating IP20 | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 | ||
- COO (Country of Origin):
- TR
RS PRO 1U Opaque Server Cabinet, Wall Mount
The RS PRO 1U Opaque Server Cabinet is designed for secure and efficient server storage in environments where space is at a premium. This wall-mounted cabinet is Ideal for housing network equipment, ensuring protection and organization in IT and data management settings.
Features and Benefits
Steel Construction: Provides robust protection and durability for sensitive equipment.
Opaque Door: Ensures security by concealing contents from view.
IP20 Rating: Offers protection against solid objects over 12mm, suitable for indoor use.
Wall Mount Design: Saves floor space and allows for convenient installation.
Drop Sticker Logo: Customizable branding option for easy identification.
Opaque Door: Ensures security by concealing contents from view.
IP20 Rating: Offers protection against solid objects over 12mm, suitable for indoor use.
Wall Mount Design: Saves floor space and allows for convenient installation.
Drop Sticker Logo: Customizable branding option for easy identification.
Applications
Data Centres
IT Infrastructure
Telecommunications
Network Closets
IT Infrastructure
Telecommunications
Network Closets
Additional Information
Complies with 2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU standards.
CE marked for safety and performance assurance.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 standards.
CE marked for safety and performance assurance.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 U-Rack Server Cabinet 150 mm, 580 mm 550 mm
- RS PRO 2 U-Rack Server Cabinet 200 mm, 580 mm 550 mm
- StarTech.com 26 U-Rack Server Cabinet 580 mm, 550 mm 1265 mm
- CAMDENBOSS CamRack QX Series 9 U-Rack Server Cabinet 421 mm, 580 mm 517 mm
- CAMDENBOSS CamRack-QX Series 18 U-Rack Server Cabinet 917 mm, 580 mm
- RS PRO Server Cabinet 150 mm, 550 mm 450 mm
- RS PRO 12 U-Rack Server Cabinet 560 mm, 600 mm 621 mm
- StarTech.com 9 U-Rack Server Cabinet 551 mm, 551 mm 505 mm

