RS PRO 2 U-Rack Server Cabinet 200 mm, 580 mm 550 mm

N

Subtotal (1 unit)*

MYR798.43

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR798.43

*price indicative

RS Stock No.:
749-223
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Door Type

Opaque

Product Type

Server Cabinet

Rack Unit

2U

Mount Type

Wall Mount

External Height

550mm

External Depth

200mm

External Width

580mm

Frame Depth

200mm

IP Rating

IP20

Colour

Black

External Case Material

Steel

Standards/Approvals

2011/65/EU RoHS II, 2014/30/EU, 2014/35/EU, CE, EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262

COO (Country of Origin):
TR

RS PRO 2U Opaque Server Cabinet, Wall Mount


The RS PRO 2U Opaque Server Cabinet is designed for secure and efficient storage of server equipment. Made from Durable steel, this wall-mounted cabinet is Ideal for environments where space is limited. Its opaque design ensures privacy and protection for sensitive equipment.

Features and Benefits


Steel Construction: Provides robust protection and durability.
Wall Mount Design: Saves floor space and allows for flexible installation.
IP20 Rating: Offers Basic protection against dust and solid objects.
2U Rack Space: Accommodates standard server equipment.
Drop Sticker Logo: Allows for easy identification and branding.

Applications


Data Centres
IT Infrastructure
Telecommunications
Network Closets

Additional Information


Complies with 2011/65/EU RoHS II and other relevant standards.
CE marked for safety and compliance.
Compatible with EIA/ECA-310-D/E, EN 61587-1, EN IEC 60297, EN IEC 60917, EN IEC 62262 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy