Exsys 3 Port Interface Adapter
- RS Stock No.:
- 331-769
- Distrelec Article No.:
- 304-26-494
- Mfr. Part No.:
- EX-1019
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR3,263.70
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,263.70 |
*price indicative
- RS Stock No.:
- 331-769
- Distrelec Article No.:
- 304-26-494
- Mfr. Part No.:
- EX-1019
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Number of Ports | 3 | |
| Standards/Approvals | CE, UKCA, FC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Number of Ports 3 | ||
Standards/Approvals CE, UKCA, FC | ||
- COO (Country of Origin):
- TW
The Exsys PCI-E 1019 is an external expansion box with three half half-length PCI Express slots for connection to a computer with a Thunderbolt 3/4 or USB 4 port. It has one 2 2-lane and two 1 1-lane PCI Express slots with 5 & 3.3 volts, example for NVMe drives, graphics processors or special PCIe cards for professional applications. Power can be supplied either via a plug plug-in power supply or via the terminal block. No drivers or software are required for installation.
Supports data transfer rates up to 40Gbps
Integrated USB C PD controller up to 60W
Rugged metal housing suitable for industrial applications
Power LED indicator
