Exsys Interface Adapter
- RS Stock No.:
- 309-481
- Mfr. Part No.:
- EX-13072HM
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR383.78
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR383.78 |
*price indicative
- RS Stock No.:
- 309-481
- Mfr. Part No.:
- EX-13072HM
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB to Serial RS-232 Converter is a metal case provides two serial RS-232 high performance UART 16C550 outputs. It is designed to add two more serial outputs in a rugged metal enclosure for desktop computer or notebook via USB 2.0 bus. It has LED indicators for data transmission on each port and comes with two brackets for wall mounting and a DIN-Rail kit for mounting on a carrier rail in a 19 inch rack.
Input and Output addresses and interrupt set from the operating system
Chip Set is FTDI
Power from the USB Bus
Data Bits are 7 and 8
Related links
- Exsys Interface Adapter
- Exsys Female to Male Interface Adapter
- Exsys D-Sub to Male to Terminal Block Interface Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys D-Sub to Female to Terminal Block Interface Adapter
- Exsys Terminal to USB Type A Male Interface Adapter
- Exsys 4 Port Interface Adapter
- Exsys 2 Port Interface Adapter
