Exsys USB Type A to RS232 Interface Adapter
- RS Stock No.:
- 217-894
- Distrelec Article No.:
- 303-69-547
- Mfr. Part No.:
- EX-1304
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR131.18
FREE delivery for orders over RM 150.00
Limited stock
- 45 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.18 |
*price indicative
- RS Stock No.:
- 217-894
- Distrelec Article No.:
- 303-69-547
- Mfr. Part No.:
- EX-1304
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Transmission Speed | 921.6kbps | |
| Connector Type B | RS232 | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 131°F | |
| Weight | 30g | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Transmission Speed 921.6kbps | ||
Connector Type B RS232 | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 131°F | ||
Weight 30g | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- CN
The Exsys Adapter provides a serial RS 232 high performance UART 16C550 output. It has been developed to extend an additional serial output for PC, small workstation or server via the USB 1.1, 2.0 or 3.2 bus. The simple installation means that the computer does not need to be opened and it can be installed while the computer is running. It is very small and compact.
I/O addresses and interrupt are assigned by the operating system
Data bits is 7 and 8
Stop bits is 1 and 1.5 and 2
Related links
- Exsys USB 2.0 to RS232 Interface Adapter
- Exsys USB Female to Female to USB Type A Female Interface Adapter
- Exsys Terminal to USB Type C Female Interface Adapter
- Exsys Terminal to USB Type A Male Interface Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys USB Female to Female to USB Type A Male Interface Adapter
- Exsys USB Female to Female to USB Type C Female Interface Adapter
- Exsys USB Type B to RS232 Interface Converter
