Exsys USB Female to Female to USB Type A Male Interface Adapter
- RS Stock No.:
- 309-450
- Distrelec Article No.:
- 304-12-055
- Mfr. Part No.:
- EX-49213
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR62.69
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.69 |
*price indicative
- RS Stock No.:
- 309-450
- Distrelec Article No.:
- 304-12-055
- Mfr. Part No.:
- EX-49213
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Female | |
| Connector Gender A | Female | |
| Connector Type B | USB Type A | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A USB Female | ||
Connector Gender A Female | ||
Connector Type B USB Type A | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Panel Mounting Adapter USB A female to USB B female can be installed in a panel or enclosure with a standard 22.3mm hole up to 24mm max. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity.
Use as service interface for technicians or communication interface in conference tables or at workstations
Integrated thread with lock nut
Related links
- Exsys Terminal to USB Type A Male Interface Adapter
- Exsys USB Female to Female to USB Type A Female Interface Adapter
- Exsys USB Female to Female to USB B Female Female Interface Adapter
- Exsys USB Female to Female to RJ45 Interface Adapter
- Exsys USB Female to Female to USB Type A Male Adapter
- Exsys USB Female to Female to USB Type C Female Interface Adapter
- Exsys Female to Male Interface Adapter
- Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
