Exsys USB 2.0 to RS232 Interface Adapter

Subtotal (1 unit)*

MYR623.22

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR623.22

*price indicative

RS Stock No.:
217-913
Distrelec Article No.:
303-72-557
Mfr. Part No.:
EX-13074HM
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Interface Adapter

Connector Type A

USB 2.0

Connector Type B

RS232

Mount Type

DIN Rail

Minimum Operating Temperature

32°F

Maximum Operating Temperature

131°F

Weight

520g

Depth

58mm

Standards/Approvals

CE, RoHS

Width

160mm

Height

23mm

COO (Country of Origin):
CN
The Exsys USB 2.0 To Serial RS 232 comes in a metal case providing four serial RS232 high performance UART 16C550 outputs. It is designed to add four more serial outputs in a rugged metal enclosure for desktop computer or notebook via USB 2.0 bus. It has LED indicators for data transmission on each port and comes with two brackets for wall mounting and a DIN Rail kit for mounting on a carrier rail in a 19 inch rack. A terminal block and DC jack are available for optional power supply.

I/O addresses and interrupt are assigned by the operating system

Terminal block 9 to 48VDC and DC socket for optional power supply

Power from the USB bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy