Exsys USB 2.0 to RS232 Converter Cable
- RS Stock No.:
- 217-898
- Distrelec Article No.:
- 303-69-553
- Mfr. Part No.:
- EX-23001
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR196.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 16 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.30 |
*price indicative
- RS Stock No.:
- 217-898
- Distrelec Article No.:
- 303-69-553
- Mfr. Part No.:
- EX-23001
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Converter Cable | |
| Connector Type A | USB 2.0 | |
| Transmission Speed | 921.6kbps | |
| Connector Type B | RS232 | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 131°F | |
| Weight | 100g | |
| Standards/Approvals | CE, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Converter Cable | ||
Connector Type A USB 2.0 | ||
Transmission Speed 921.6kbps | ||
Connector Type B RS232 | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 131°F | ||
Weight 100g | ||
Standards/Approvals CE, FCC, RoHS | ||
- COO (Country of Origin):
- CN
The Exsys Cable with C and A connectors provides a serial RS 232 high performance UART 16C550 output. It is designed to add another serial output for PC, small workstation or server via USB 1.1, 2.0 or 3.2 bus. With easy installation, there is no need to open the computer and it can be installed while the computer is running.
I/O addresses and interrupt are assigned by the operating system
Data bits is 7 and 8
Stop bits is 1 and 1.5 and 2
Related links
- Exsys USB 2.0 to RS232 Interface Adapter
- Exsys USB Type A to RS485 Converter Cable
- Exsys USB Type A to Male to DB9 Male Converter Cable
- Exsys USB Converter Cable 1
- Exsys USB 2.0 to Male to Terminal Block Female Adapter
- Exsys USB Cable USB 2.0 to 1.8 m
- Exsys USB Cable USB 2.0 to 1.8 m
- Exsys USB Cable USB 2.0 to 1.8 m
