Exsys USB 2.0 Type A to Female to RJ45 Interface Adapter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
309-500
Distrelec Article No.:
303-67-715
Mfr. Part No.:
EX-6004
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Connector Type A

USB 2.0 Type A

Connector Gender A

Female

Connector Type B

RJ45

Product Type

Interface Adapter

Distrelec Product Id

303-67-715

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB-A Ethernet Server provides an ideal solution to use USB devices over Internet instantly. With its Client Software, the network users can use the remote USB devices over a local network as if they were connected directly to your local PC. The USB Server supports High speed USB devices such as printers, scanners, digital cameras and USB Flash drives over the network. It is ideal for home office, small office or industrial applications that access the USB devices remotely.

Supports fix IP and DHCP client

Current supply is 5V and 2A with power supply

Intuitive GUI allows easy configuration monitoring and firmware upgrade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy