Exsys USB Type B to RS232 Interface Converter
- RS Stock No.:
- 217-897
- Distrelec Article No.:
- 303-69-550
- Mfr. Part No.:
- EX-1338HMV
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR1,369.82
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,369.82 |
*price indicative
- RS Stock No.:
- 217-897
- Distrelec Article No.:
- 303-69-550
- Mfr. Part No.:
- EX-1338HMV
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type B | |
| Connector Type B | RS232 | |
| Nominal Supply Voltage | 5 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 131°F | |
| Height | 22.9mm | |
| Width | 178.8mm | |
| Standards/Approvals | CE, RoHS | |
| Weight | 520g | |
| Depth | 64.4mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Converter | ||
Connector Type A USB Type B | ||
Connector Type B RS232 | ||
Nominal Supply Voltage 5 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 131°F | ||
Height 22.9mm | ||
Width 178.8mm | ||
Standards/Approvals CE, RoHS | ||
Weight 520g | ||
Depth 64.4mm | ||
- COO (Country of Origin):
- TW
The Exsys USB to Serial RS 232 Adapter in a metal casing provides eight high performance 16C550 type UART compatible RS 232 serial ports. Designed for PCs or notebooks, it enables instant COM port expansion through the USB 1.1, 2.0, or 3.2 Gen1 bus, without the need to open the computer system during installation. The adapter comes with an included USB cable, which allows the connector to be securely fixed with screws for added stability. This solution is perfect for applications requiring multiple serial connections, providing reliable and easy to install connectivity.
Data bits is 7 or 8
Stop bits is 1 and 1.5 and 2
I/O addresses and interrupt are assigned by the operating system
Related links
- Exsys USB Type A to Male to RS232 Female Interface Converter
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to Terminal Block Interface Converter
- Exsys USB Type A to Male to DB9 Female Female Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys USB Type A to RS232 Interface Adapter
- Exsys USB 2.0 to RS232 Interface Adapter
- Exsys USB Type B to Female to USB Type B Male Adapter
