Exsys 3 Port PCIe Serial Card

Subtotal (1 unit)*

MYR297.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR297.92

*price indicative

RS Stock No.:
309-513
Mfr. Part No.:
EX-16601
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

3

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys PCIe FireWire Card expands PCs, small workstations or servers by two FireWire 1394b (FireWire 800) ports and one 6 pin FireWire 1394a (FireWire 400) port. It thus enables the connection of FireWire devices such as video cameras or professional audio equipment. It comes with a low profile bracket for narrow computer cases up to 8 cm in height.

Support up to 63 device

Hot swapping to connect or disconnect devices without turning off the computer

Supports PC and MAC systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy