MikroElektronika Smoke 2 Click Optical MikroBus Click Board for LTC3459, ADG3308, ADP160, ADPD188BI, LTC3531

Subtotal (1 unit)*

MYR356.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR356.97

*price indicative

RS Stock No.:
249-4084
Mfr. Part No.:
MIKROE-4299
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Optical

Featured Device

LTC3459, ADG3308, ADP160, ADPD188BI, LTC3531

Kit Classification

MikroBus Click Board

Kit Name

Smoke 2 Click

Standards/Approvals

RoHS

The MikroElektronika Smoke 2 Click is a compact add-on board that contains the most efficient version of the smoke detector.

Type Optical

Interface I2C, SPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy