MikroElektronika LightRanger 8 Click Optical MikroBus Click Board for VL53L3CX

Subtotal (1 unit)*

MYR70.55

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.55

*price indicative

RS Stock No.:
249-4115
Mfr. Part No.:
MIKROE-4492
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Optical

Featured Device

VL53L3CX

Kit Classification

MikroBus Click Board

Kit Name

LightRanger 8 Click

Standards/Approvals

RoHS

The MikroElektronika Light Ranger 8 Click is a compact add-on board that contains a ranging sensor with multi-target detection. This board features the VL53L3CX, the latest Time-of-Flight (ToF) product that embeds third-generation Flight Sense patented technology from STMicroelectronics. It combines high-performance proximity and ranging sensor with multi-target distance measurements and automatic smudge correction.

Type Optical

Interface I2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy