MikroElektronika Ambient 9 Click Optical Sensor Add-On Board for APDS-9160-003 display management, Devices needing
- RS Stock No.:
- 249-4065
- Mfr. Part No.:
- MIKROE-4197
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4065
- Mfr. Part No.:
- MIKROE-4197
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Optical | |
| Featured Device | APDS-9160-003 | |
| For Use With | display management, Devices needing ambient light sensing and proximity detection | |
| Kit Classification | Sensor Add-On Board | |
| Kit Name | Ambient 9 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Optical | ||
Featured Device APDS-9160-003 | ||
For Use With display management, Devices needing ambient light sensing and proximity detection | ||
Kit Classification Sensor Add-On Board | ||
Kit Name Ambient 9 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Ambient 9 Click is a compact add-on board that contains an integrated ambient light sensing and proximity detector with IR LED in an optical module. This board features the APDS-9160-003, digital ALS, and IR sensing, an IR LED, and a complete proximity sensing solution from Broadcom Limited, that is fit to be used under a small aperture of the devices cover windows. It has a wide dynamic range, the proximity detection feature operates well from bright sunlight to dark rooms, and both the PS and ALS functions independently provides maximum flexibility in applications.
Type Opticals
Interface I2C
