MikroElektronika Ambient 12 Click Ambient Light Sensor Add On Board for MCP3221, BH1620FVC mikroBUS Socket
- RS Stock No.:
- 247-5700
- Mfr. Part No.:
- MIKROE-4781
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5700
- Mfr. Part No.:
- MIKROE-4781
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ambient Light Sensor | |
| Featured Device | MCP3221, BH1620FVC | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Ambient 12 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ambient Light Sensor | ||
Featured Device MCP3221, BH1620FVC | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Ambient 12 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Ambient 12 Click is a compact add on board used to sense the amount of the present ambient light. This board features the BH1620FVC, an analogue current output type ambient light sensor from Rohm Semiconductor. It is characterized by spectral sensitivity close to human eyes sensitivity and outputs current in proportion to brightness. It also has four configurable modes of operation, shutdown mode in association with three gain modes, and low sensitivity variations of +-15%. This Click board is the most suitable for obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility.
Low power consumption
Spectral sensitivity close to human eyes sensitivity
Output current in proportion to brightness
Built in shutdown function
Configurable gain mode
Low sensitivity variation
