MikroElektronika Ambient 16 Click Ambient Light Sensor Add On Board for BH1726NUC MikroBus
- RS Stock No.:
- 247-1045
- Mfr. Part No.:
- MIKROE-4933
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR85.61
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 + | MYR85.61 |
*price indicative
- RS Stock No.:
- 247-1045
- Mfr. Part No.:
- MIKROE-4933
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ambient Light Sensor | |
| Featured Device | BH1726NUC | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Ambient 16 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ambient Light Sensor | ||
Featured Device BH1726NUC | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Ambient 16 Click | ||
The MikroElektronika an Ambient 16 Click is a compact add-on board used to measure the amount of the present ambient light. This board features the BH1726NUC, a 16-bit digital-output ambient light sensor with an I2C interface from Rohm Semiconductor. The BH1726NUC can detect a wide range of illuminance up to 30klx and provides excellent responsivity close to the human eyes' response. It is designed to control the brightness in various applications based on ambient light availability, brightness for optimum visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. This Click board is the most suitable for obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility.
Low power consumption
Corresponds to a dark window because of high sensitivity
Close responsivity to the human eye
I2C interface with selectable slave address
Wide illumination range
Stable performance over temperature and voltage
Related links
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Ambient 17 Click Ambient Light Sensor Add On Board for TSL2572 mikroBUS Socket
- MikroElektronika Ambient 15 Click Ambient Light Sensor Add On Board for TSL2584TSV mikroBUS Socket
- MikroElektronika Ambient 18 Click Ambient Light Sensor Add On Board for BH1680FVC mikroBUS Socket
- MikroElektronika Ambient 12 Click Ambient Light Sensor Add On Board for MCP3221, BH1620FVC mikroBUS Socket
- MikroElektronika Ambient 10 Click Ambient Light Sensor Add On Board for MCP3221, APDS-9006-020 mikroBUS Socket
- MikroElektronika Ambient Click Optical Sensor Board for MLX75305 Ambient light sensor LED
- MikroElektronika Ambient 2 Click Light Sensor MikroBus Click Board for OPT3001
