MikroElektronika Ambient 10 Click Ambient Light Sensor Add On Board for MCP3221, APDS-9006-020 mikroBUS Socket
- RS Stock No.:
- 247-5698
- Mfr. Part No.:
- MIKROE-4777
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR77.92
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.92 |
*price indicative
- RS Stock No.:
- 247-5698
- Mfr. Part No.:
- MIKROE-4777
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ambient Light Sensor | |
| Featured Device | MCP3221, APDS-9006-020 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Ambient 10 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ambient Light Sensor | ||
Featured Device MCP3221, APDS-9006-020 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Ambient 10 Click | ||
The The MikroElektronika's Ambient 10 Click is a compact add on board used to sense the amount of the present ambient light. This board features the APDS-9006-020, analogue output ambient light photo sensor from Broadcom Limited. It consists of a spectrally suited photo sensor, which provides excellent responsivity that is close to the response of the human eyes. Besides, it is also characterized by good output linearity across a wide illumination range, low sensitivity variation across various light sources, and comes with the ability to process the output signal in analogue or digital form. This Click board is the most suitable for obtaining ambient light data for adjusting brightness in applications that require power saving and better visibility.
Low power consumption
Excellent responsivity which peaks in the human luminosity curve
Close responsivity to the human eye
Good output linearity across wide illumination range
Low sensitivity variation across various light source
Stable performance over temperature and voltage
Related links
- MikroElektronika Ambient 12 Click Ambient Light Sensor Add On Board for MCP3221, BH1620FVC mikroBUS Socket
- MikroElektronika Ambient 17 Click Ambient Light Sensor Add On Board for TSL2572 mikroBUS Socket
- MikroElektronika Ambient 15 Click Ambient Light Sensor Add On Board for TSL2584TSV mikroBUS Socket
- MikroElektronika Ambient 18 Click Ambient Light Sensor Add On Board for BH1680FVC mikroBUS Socket
- Broadcom Ambient Light Sensor Unit 500 nm Chip LED 4-Pin
- APDS-9006-020 Broadcom Ambient Light Sensor Unit 500 nm Chip LED 4-Pin
- MikroElektronika Ambient 24 Click Ambient Light Sensor Add On Board for Mikroe-6534 MikroBus
- MikroElektronika Ambient 16 Click Ambient Light Sensor Add On Board for BH1726NUC MikroBus
