MikroElektronika Surface Temp 2 Click Temperature Sensor Temperature Sensor Board for ADT7422
- RS Stock No.:
- 249-4076
- Mfr. Part No.:
- MIKROE-4266
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR90.59
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.59 |
*price indicative
- RS Stock No.:
- 249-4076
- Mfr. Part No.:
- MIKROE-4266
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | ADT7422 | |
| Kit Classification | Temperature Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Surface Temp 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device ADT7422 | ||
Kit Classification Temperature Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name Surface Temp 2 Click | ||
The MikroElektronika Surface temp 2 Click is a compact add-on board that contains a high accuracy temperature sensor offering breakthrough performance over a wide industrial temperature range.
Type Temperature
Interface I2C
Related links
- MikroElektronika Remote Temp 2 Click Temperature Sensor Click Board for MIKROE-6996 Compatible Development Board
- MikroElektronika Heater Click Temperature Sensor Temperature Sensor Board for MCP3221, TMP235
- MikroElektronika Temp Probe Click Temperature, Humidity Temperature Sensor Board for LTC2986
- MikroElektronika Thermo 9 Click Temperature & Humidity Sensor Temperature Sensor Board for TSYS01
- MikroElektronika Thermo 17 Click Temperature & Humidity Sensor Temperature Sensor Board for TMP451-Q1
- MikroElektronika SHT AN Click Temperature & Humidity Sensor Temperature Sensor Board for SHT31 ARP
- MikroElektronika Thermo 14 Click Temperature & Humidity Sensor Temperature Sensor Board for STTS22H
- MikroElektronika Thermo 32 Click Digital Temperature Sensor Temperature Sensor Board for N34TS108 Temperature Protection
