MikroElektronika MR Angle Click Magnetoresistive Sensor Add On Board for MCP3204, KMZ60 mikroBUS Socket
- RS Stock No.:
- 247-5653
- Mfr. Part No.:
- MIKROE-4634
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5653
- Mfr. Part No.:
- MIKROE-4634
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Magnetoresistive Sensor | |
| Featured Device | MCP3204, KMZ60 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | MR Angle Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Magnetoresistive Sensor | ||
Featured Device MCP3204, KMZ60 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name MR Angle Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika MR Angle Click is a compact add on board that contains a magneto resistive sensor with an integrated amplifier. This board features the KMZ60, a high precision sensor for magnetic angle measurement with single ended cosine and sine outputs from NXP Semiconductors. The KMZ60 is fully automotive qualified as well as applicable for industrial and consumer applications. This Click board is suitable for rotor position detection for BLDC motors and Electronic Power Steering applications, steering angle measurement, window wiper position detection, and general contactless angular measurement.
High precision sensor for magnetic angle measurement
Temperature compensated output signal amplitude
Power Down mode to enable or disable the device
Integrated instrumentation amplifier
Fully automotive qualified
Related links
- MikroElektronika AMR Angle Click Anisotropic Magnetoresistive (AMR) Sensor Add On Board for ADA4571, LTC1407 mikroBUS
- MikroElektronika Angle 8 Click Angle Sensor Add On Board for MA782GGU mikroBUS Socket
- MikroElektronika Light 4 Click Click Board for OPT4041 MikroBUS socket
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- MikroElektronika LDC Click Inductive Sensor Add On Board for LDC1312-Q1 mikroBUS Socket
- MikroElektronika Humidity Click Humidity Sensor Add On Board for HIH-5030 mikroBUS Socket
- MikroElektronika Thermo 18 Click Temperature Sensor Add On Board for WSEN-TIDS mikroBUS Socket
