MikroElektronika Light 4 Click Click Board for OPT4041 MikroBUS socket
- RS Stock No.:
- 800-501
- Mfr. Part No.:
- MIKROE-6905
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
MYR142.89
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR142.89 | - |
| 5 + | MYR134.29 | 6% |
*price indicative
- RS Stock No.:
- 800-501
- Mfr. Part No.:
- MIKROE-6905
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Ambient Light Sensor | |
| Featured Device | OPT4041 | |
| For Use With | MikroBUS socket | |
| Kit Classification | Click Board | |
| Kit Name | Light 4 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Ambient Light Sensor | ||
Featured Device OPT4041 | ||
For Use With MikroBUS socket | ||
Kit Classification Click Board | ||
Kit Name Light 4 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is engineered for high-speed digital ambient light measurement, specifically designed for applications requiring human-eye-matched illumination sensing and extensive spectral light detection.
Dual-channel light-to-digital sensing for accurate lux readings and wide-band spectral analysis
Strong near-infrared rejection coupled with extended sensitivity in the wide-band channel
Semi-logarithmic output structure ensures exceptional dynamic performance and resolution
Integrated automatic range selection for optimised measurement fidelity without user intervention
Related links
- MikroElektronika Light 4 Click Light Sensor MikroBus Click Board for TSL2585 Industrial Use
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- MikroElektronika Ambient 15 Click Ambient Light Sensor Add On Board for TSL2584TSV mikroBUS Socket
- MikroElektronika Humidity Click Humidity Sensor Add On Board for HIH-5030 mikroBUS Socket
- MikroElektronika EEPROM 4 Click AT25M02 MikroBus Click Board MIKROE-2536
- MikroElektronika Ambient 10 Click Ambient Light Sensor Add On Board for MCP3221, APDS-9006-020 mikroBUS Socket
- MikroElektronika Current 4 Click Shunt Add On Board for AP7331 INA250 mikroBUS Socket
- MikroElektronika Barometer 4 Click Add On Board for ICP-10111 MikroBus
