BALLUFF Female 5 way M12, Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

MYR157.57

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.57

*price indicative

RS Stock No.:
905-5150
Mfr. Part No.:
BCC0APK
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC S425-0000-1A-008-VX44T2-050

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

M12, Right Angle

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

36V dc

IP Rating

IP69K

Standards/Approvals

cULus Listed, IEC 60332-2, UL-AWM Style 2661 & CSA AWM I/II A/B

COO (Country of Origin):
US

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy