BALLUFF Female 5 way M12, Straight to 5 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

MYR138.81

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR138.81

*price indicative

RS Stock No.:
905-5071
Mfr. Part No.:
BCC05FK
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Series

BCC

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

250V ac, 250V ac

Standards/Approvals

cULus Listed, IEC 60332-2, UL-AWM Style 2661 & CSA AWM I/II A/B

IP Rating

IP67

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy