BALLUFF Female 5 way M12, Right Angle to 5 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 905-5138
- Mfr. Part No.:
- BCC0APH
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
MYR134.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR134.90 |
*price indicative
- RS Stock No.:
- 905-5138
- Mfr. Part No.:
- BCC0APH
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 36V dc | |
| IP Rating | IP69K | |
| Standards/Approvals | cULus, IEC 60332-2, IEC 60529, UL-AWM Styl2661 & CSA AWM I/II A/B | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 36V dc | ||
IP Rating IP69K | ||
Standards/Approvals cULus, IEC 60332-2, IEC 60529, UL-AWM Styl2661 & CSA AWM I/II A/B | ||
- COO (Country of Origin):
- US
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 5 way M12 5 m
- BALLUFF Female 5 way M12, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way M12 2 m
- BALLUFF Female 5 way M12 10 m
- BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- Pepperl + Fuchs Female 5 way M12 2 m
- BALLUFF Female 5 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
