Metz Connect Male 4 way M12, Straight to Male 8 way Straight Connector Cable, 1 m
- RS Stock No.:
- 283-5370
- Distrelec Article No.:
- 303-86-525
- Mfr. Part No.:
- 142M1D15010
- Manufacturer:
- Metz Connect
Subtotal (1 unit)*
MYR227.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR227.82 |
*price indicative
- RS Stock No.:
- 283-5370
- Distrelec Article No.:
- 303-86-525
- Mfr. Part No.:
- 142M1D15010
- Manufacturer:
- Metz Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Series | 142M | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Series 142M | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The M12 Industrial Ethernet cable is a shielded PUR cable designed for safe and industrial data transmission in automation and fieldbus technology. It is CMX-verified and complies with Cat5e standards, making it suitable for use in various harsh environments. With special properties such as flame retardancy, oil resistance, and high flexibility, this cable ensures reliable performance in demanding applications.
Shielded PUR cable for safe and industrial data transmission
CMX-verified and Cat5e compliant for reliable performance
Flame retardant, oil resistant, and high flexibility for durability
Suitable for use in drag chains with up to 3 million bending cycles
RoHS compliant with various environmental resistance properties
Related links
- Metz Connect Male 4 way Straight to Male 8 way Straight Connector Cable, 1 m
- Metz Connect Male 4 way Straight to Male 4 way Straight Connector Cable, 2 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M12 Straight Connector Cable, 1 m
