Metz Connect Male 4 way Straight to Male 4 way Straight Connector Cable, 2 m

Subtotal (1 unit)*

MYR304.52

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR304.52

*price indicative

RS Stock No.:
283-5371
Distrelec Article No.:
300-64-246
Mfr. Part No.:
142M1D19020
Manufacturer:
Metz Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Metz Connect

Series

142M

Product Type

Connector Cable

Jacket Colour

Green

Cable Length

2m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

250V

IP Rating

IP6X, IPX7

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The shielded M12 Ethernet connection line is designed for industrial Ethernet applications. With a Cat.5e, 4-pole, D-coded wiring, this connection line ensures reliable data transmissions. The extrusion-coated cable on M12 connectors and overall shield provide durability and optimal performance for user's industrial needs.

Extrusion-coated cable for added durability

Overall shield with tinned copper braid for optimal performance

Profinet wiring for seamless connectivity

Available in standard variants of 1.0m, 2.0m, 5.0m, and 10.0m for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy