Allen Bradley Female 12 way M23, Straight to Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 264-9398
- Mfr. Part No.:
- 889M-F12AH-5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR829.64
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR829.64 |
*price indicative
- RS Stock No.:
- 264-9398
- Mfr. Part No.:
- 889M-F12AH-5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 889M | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | M23, Straight | |
| Number of Contacts A | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 889M | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A M23, Straight | ||
Number of Contacts A 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation M23 cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.
IP68/IP67 degree of protection
Gold contact surface material
Related links
- Allen Bradley Female 12 way M23 Straight Actuator/Sensor Cable, 10 m
- Allen Bradley Female 19 way M23 Straight Actuator/Sensor Cable, 5 m
- Allen Bradley Female 19 way M23 5 m
- Allen Bradley Female 8 way M12 Straight Actuator/Sensor Cable, 5 m
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
- Lumberg Automation Female 12 way M23 5 m
- SICK Female 12 way M23 5 m
- Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
