Allen Bradley Female 8 way M12, Straight to Female M12, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 264-9394
- Mfr. Part No.:
- 889D-F8AC-5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR316.40
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR316.40 |
*price indicative
- RS Stock No.:
- 264-9394
- Mfr. Part No.:
- 889D-F8AC-5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 889D | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 889D | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation DC micro cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.
IP69K degree of protection
Plastic housing material
Related links
- Allen Bradley Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
- Allen Bradley Female 12 way M23 5 m
- Allen Bradley Female 19 way M23 Straight Actuator/Sensor Cable, 5 m
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 10 m
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 1 m
- Allen Bradley Female 19 way M23 5 m
- Allen Bradley Female 4 way M12 10 m
