Allen Bradley Female 4 way M12, Straight to Female M12, Straight Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

MYR279.77

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR279.77

*price indicative

RS Stock No.:
264-9392
Mfr. Part No.:
889D-F4UEDM-5
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Actuator/Sensor Cable

Series

889D

Jacket Colour

Yellow

Cable Length

5m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Gender B

Female

Connector Type B

M12, Straight

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockwell Automation DC micro cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.

IP69K degree of protection

Gold contact surface material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy