Allen Bradley Female 12 way M23, Straight to Female M23, Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 264-9397
- Mfr. Part No.:
- 889M-F12AH-10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,070.06
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,070.06 |
*price indicative
- RS Stock No.:
- 264-9397
- Mfr. Part No.:
- 889M-F12AH-10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 889M | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Number of Contacts A | 12 | |
| Connector Type A | M23, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | M23, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 889M | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Number of Contacts A 12 | ||
Connector Type A M23, Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B M23, Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation M23 cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.
IP68 degree of protection
Gold contact surface material
Related links
- Allen Bradley Female 12 way M23 5 m
- Allen Bradley Female 19 way M23 Straight Actuator/Sensor Cable, 5 m
- Allen Bradley Female 19 way M23 5 m
- Allen Bradley Female 4 way M12 Straight Actuator/Sensor Cable, 10 m
- Allen Bradley Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Female 6 way M23 10 m
- Allen Bradley Female 4 way M12 10 m
- Lumberg Automation Female 19 way M23 10 m
