Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 215-1654
- Mfr. Part No.:
- XS5F-D421-L80-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR610.23
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR610.23 |
*price indicative
- RS Stock No.:
- 215-1654
- Mfr. Part No.:
- XS5F-D421-L80-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS5F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 20m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS5F | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 20m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
The Omron XS5F series 4-pin sensor connector, having straight female connector.
Fire retardant
IP69k degree of protection
Related links
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male/Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
