Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

MYR409.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR409.07

*price indicative

RS Stock No.:
215-1653
Mfr. Part No.:
XS5F-D421-J80-XR
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS5F

Cable Length

10m

Jacket Material

Polybutylene Terephthalate

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

M12

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

No

IP Rating

IP67

The Omron XS5F series smartclick sensor connector cable. It has M12 4-pin, straight female connector. This sensor cable has 10 meter length which is used for robotic applications.

Oil-resistant PVC robot cable

IP67, IP69K degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy