Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

MYR127.93

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR127.93

*price indicative

RS Stock No.:
215-1651
Mfr. Part No.:
XS5F-D421-D80-X
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS5F

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67, IP69K

Standards/Approvals

UL Approved

The Omron XS5F series 4-pin smartclick Sensor connector cable, having Straight female connector. The outer diameter of cable is 6 mm.

IP67, IP69K degree of protection

Oil-resistant PVC cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy