Murrelektronik Limited Female 4 way M8 to Unterminated Free Cable End Cable Assembly, 10 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR100.70

View bulk pricing options

Subtotal (1 unit)*

MYR125.87

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR125.87-
10 +MYR115.80MYR100.70

*price indicative

RS Stock No.:
640-957
Mfr. Part No.:
7000-08061-2311000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Polyurethane

Connector Type A

M8

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

60V dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited M8 Female 0° A-Cod Connector with cable is designed for use in industrial environments, ensuring reliable and high-performance electrical connections. This connector features gold-plated contacts for optimal conductivity and a nickel-plated zinc die-cast locking mechanism for added durability. Its straight cable outlet, combined with a robust construction, offers excellent protection and reliability in demanding applications, while the connector’s resistance to oils and cooling lubricants ensures long-lasting performance.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy