Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- RS Stock No.:
- 639-673
- Mfr. Part No.:
- 7000-12231-6341000
- Manufacturer:
- Murrelektronik Limited
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR192.29
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR192.29 | - |
| 10 + | MYR176.90 | 8% |
*price indicative
- RS Stock No.:
- 639-673
- Mfr. Part No.:
- 7000-12231-6341000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | EAC | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals EAC | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 female 0° A-coded connector with cable featuring 3x LED PNP indication, female straight, 4-pole. Cable PUR 4x0.34 black UL/CSA 10m. Plastic housings with good resistance against chemicals and oils.
Coating locking is nickeled
Coating of fitting is nickel plated
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Murrelektronik Limited Female 4 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 12 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
