Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- RS Stock No.:
- 640-862
- Mfr. Part No.:
- 7000-13221-2031000
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR172.94
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR172.94 |
| 10 + | MYR159.08 |
*price indicative
- RS Stock No.:
- 640-862
- Mfr. Part No.:
- 7000-13221-2031000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 female 0° A-coded connector with cable, female straight, shielded, with cable sleeves. The plastic housing provides good resistance against chemicals and oils, with resistance to aggressive media to be individually tested for your application. Connectors are versatile and specially optimized for industrial environments, 100% tested during manufacturing to ensure high quality and reliability.
Coating locking is nickeled
Coating of fitting is nickel plated
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 4 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 12 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
