Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 5 m

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR171.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR171.18
10 +MYR157.49

*price indicative

RS Stock No.:
640-861
Mfr. Part No.:
7000-13221-6430500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

5m

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

EAC

IP Rating

IP65, IP66K, IP67

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited M12 female 0° A-coded connector with cable, female straight, shielded, with cable sleeves. The plastic housing provides good resistance against chemicals and oils, with resistance to aggressive media to be individually tested for your application. Connectors are versatile and specially optimized for industrial environments, 100% tested during manufacturing to ensure high quality and reliability.

Coating locking is nickeled

Coating of fitting is nickel plated

Locking material is zinc die-casting

Material screw connection is zinc die-casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy